
REM2-243.3S | |
|---|---|
DigiKey Part Number | REM2-243.3S-ND |
Manufacturer | |
Manufacturer Product Number | REM2-243.3S |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2-243.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 4 Leads | |
Size / Dimension | 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,58100 € | 351,62 € |
| Unit Price without VAT: | 17,58100 € |
|---|---|
| Unit Price with VAT: | 20,92139 € |

