Isolated Module DC DC Converter 1 Output 3.3V 606mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM2-153.3S

DigiKey Part Number
REM2-153.3S-ND
Manufacturer
Manufacturer Product Number
REM2-153.3S
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 606mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
REM2-153.3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
606mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
OCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 4 Leads
Size / Dimension
0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2017,58100 €351,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,58100 €
Unit Price with VAT:20,92139 €