Isolated Module DC DC Converter 1 Output 12V 167mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM2-1512S

DigiKey Part Number
REM2-1512S-ND
Manufacturer
Manufacturer Product Number
REM2-1512S
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
REM2-1512S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
5.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
13.5V
Package / Case
8-SIP Module, 4 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
167mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2017,36250 €347,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,36250 €
Unit Price with VAT:20,66138 €