
REM2-1505S | |
|---|---|
DigiKey Part Number | REM2-1505S-ND |
Manufacturer | |
Manufacturer Product Number | REM2-1505S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2-1505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 4 Leads | |
Size / Dimension | 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,24000 € | 19,24 € |
| 5 | 18,52800 € | 92,64 € |
| 10 | 18,22900 € | 182,29 € |
| 25 | 17,83840 € | 445,96 € |
| 50 | 17,54860 € | 877,43 € |
| 100 | 17,26300 € | 1.726,30 € |
| 250 | 16,89196 € | 4.222,99 € |
| 500 | 16,61622 € | 8.308,11 € |
| Unit Price without VAT: | 19,24000 € |
|---|---|
| Unit Price with VAT: | 22,89560 € |

