Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM2-053.3S

DigiKey Part Number
REM2-053.3S-ND
Manufacturer
Manufacturer Product Number
REM2-053.3S
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
REM2-053.3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
606mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
OCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 4 Leads
Size / Dimension
0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,24000 €19,24 €
518,52800 €92,64 €
1018,22900 €182,29 €
2517,83840 €445,96 €
5017,54860 €877,43 €
10017,26300 €1.726,30 €
25016,89196 €4.222,99 €
50016,61622 €8.308,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,24000 €
Unit Price with VAT:22,89560 €