
REM2-0509S | |
|---|---|
DigiKey Part Number | REM2-0509S-ND |
Manufacturer | |
Manufacturer Product Number | REM2-0509S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2-0509S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 222mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,50150 € | 350,03 € |
| Unit Price without VAT: | 17,50150 € |
|---|---|
| Unit Price with VAT: | 20,82679 € |

