
REM15-4805SW | |
|---|---|
DigiKey Part Number | REM15-4805SW-ND |
Manufacturer | |
Manufacturer Product Number | REM15-4805SW |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM15-4805SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,28000 € | 76,28 € |
| 5 | 73,44600 € | 367,23 € |
| 10 | 72,25300 € | 722,53 € |
| 25 | 70,70200 € | 1.767,55 € |
| 50 | 69,55040 € | 3.477,52 € |
| 100 | 68,41550 € | 6.841,55 € |
| Unit Price without VAT: | 76,28000 € |
|---|---|
| Unit Price with VAT: | 90,77320 € |

