


REM15-2405SW | |
|---|---|
DigiKey Part Number | 945-3205-ND |
Manufacturer | |
Manufacturer Product Number | REM15-2405SW |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM15-2405SW Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 € | 76,85 € |
| 5 | 73,98400 € | 369,92 € |
| 10 | 72,78100 € | 727,81 € |
| 25 | 71,22000 € | 1.780,50 € |
| 50 | 70,05920 € | 3.502,96 € |
| 100 | 68,91600 € | 6.891,60 € |
| Unit Price without VAT: | 76,85000 € |
|---|---|
| Unit Price with VAT: | 91,45150 € |

