



REM10-2412SW/A/CTRL | |
|---|---|
DigiKey Part Number | REM10-2412SW/A/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REM10-2412SW/A/CTRL |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM10-2412SW/A/CTRL Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 830mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 76,40429 € | 534,83 € |
| Unit Price without VAT: | 76,40429 € |
|---|---|
| Unit Price with VAT: | 90,92111 € |

