Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 4.5V - 9V Input
RECOM REM/RACM Converters | Digi-Key Daily
RECOM REM3/6/10 Medical Grade Regulated DC/DC Converters | Digi-Key Daily

REM10-0505D/C

DigiKey Part Number
REM10-0505D/C-ND
Manufacturer
Manufacturer Product Number
REM10-0505D/C
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REM10-0505D/C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
1A, 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
776,21857 €533,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,21857 €
Unit Price with VAT:90,70010 €