Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM1-3.312S

DigiKey Part Number
REM1-3.312S-ND
Manufacturer
Manufacturer Product Number
REM1-3.312S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
REM1-3.312S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
2.97V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
3.63V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2513,25600 €331,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,25600 €
Unit Price with VAT:15,77464 €