Isolated Module DC DC Converter 1 Output 3.3V 303mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM1-153.3S

DigiKey Part Number
REM1-153.3S-ND
Manufacturer
Manufacturer Product Number
REM1-153.3S
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
REM1-153.3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
303mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
13.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2513,25600 €331,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,25600 €
Unit Price with VAT:15,77464 €