



REM1-1205S | |
|---|---|
DigiKey Part Number | 945-3075-5-ND |
Manufacturer | |
Manufacturer Product Number | REM1-1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM1-1205S Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 5 | 14,04400 € | 70,22 € |
| 10 | 13,81700 € | 138,17 € |
| 25 | 13,52080 € | 338,02 € |
| 50 | 13,30120 € | 665,06 € |
| 100 | 13,08490 € | 1.308,49 € |
| 250 | 12,80376 € | 3.200,94 € |
| 500 | 12,59484 € | 6.297,42 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |

