Similar




REDIN60-24 | |
|---|---|
DigiKey Part Number | 945-2296-ND |
Manufacturer | |
Manufacturer Product Number | REDIN60-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
EDA/CAD Models | REDIN60-24 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Recom Power | Power (Watts) 60W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 86% |
Input Type AC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.98" L x 1.78" W x 3.62" H (101.2mm x 45.1mm x 92.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDR-60-24 | MEAN WELL USA Inc. | 0 | 1866-1043-ND | 17,25000 € | Similar |
| RPS60-24-CU | Selec Controls USA Inc. | 5 | 4106-RPS60-24-CU-ND | 25,07000 € | Similar |



