Similar




REDIN480-24 | |
|---|---|
DigiKey Part Number | 945-3051-ND |
Manufacturer | |
Manufacturer Product Number | REDIN480-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | REDIN480-24 Models |
Category | Power (Watts) 480W |
Manufacturer Recom Power | Voltage - Isolation 3 kV |
Series | Applications Hazardous Locations, ITE (Commercial) |
Packaging Box | Efficiency 93.8% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.81" L x 2.80" W x 4.89" H (122.3mm x 71.0mm x 124.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS480-24-CU | Selec Controls USA Inc. | 340 | 4106-RPS480-24-CU-ND | 91,95000 € | Similar |






