REDIN120-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Selec Controls USA Inc.
In Stock: 122
Unit Price: 29,46000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 5A
RECOM Power AC/DC DIN‐Rail Power Supplies | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

REDIN120-24

DigiKey Part Number
945-3001-ND
Manufacturer
Manufacturer Product Number
REDIN120-24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
REDIN120-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
91.5%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Size / Dimension
4.51" L x 1.30" W x 4.90" H (114.5mm x 33.0mm x 124.4mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes