
REDIIN480-48 | |
|---|---|
DigiKey Part Number | 945-REDIIN480-48-ND |
Manufacturer | |
Manufacturer Product Number | REDIIN480-48 |
Description | 480W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | REDIIN480-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.60" L x 2.20" W x 4.87" H (116.8mm x 55.9mm x 123.7mm) | |
Approval Agency | CE, cULus, cURus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,04000 € | 104,04 € |
| 5 | 95,06600 € | 475,33 € |
| 10 | 91,44300 € | 914,43 € |
| 25 | 86,86560 € | 2.171,64 € |
| 50 | 83,55520 € | 4.177,76 € |
| 100 | 80,37130 € | 8.037,13 € |
| Unit Price without VAT: | 104,04000 € |
|---|---|
| Unit Price with VAT: | 123,80760 € |


