MFR Recommended

REC8E-4809S/CTRL/X1 | |
|---|---|
DigiKey Part Number | 945-REC8E-4809S/CTRL/X1-ND |
Manufacturer | |
Manufacturer Product Number | REC8E-4809S/CTRL/X1 |
Description | DC DC CONVERTER 9V 8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 888mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8E-4809S/CTRL/X1 Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 60V | Size / Dimension 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 888mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10K-4809SAW/H2 | Recom Power | 27 | 945-REC10K-4809SAW/H2-ND | 11,00000 € | MFR Recommended |


