


REC8-4815DRW/H3/A/M | |
|---|---|
DigiKey Part Number | REC8-4815DRW/H3/A/M-ND |
Manufacturer | |
Manufacturer Product Number | REC8-4815DRW/H3/A/M |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-4815DRW/H3/A/M Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 267mA, 267mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 35,51667 € | 532,75 € |
| Unit Price without VAT: | 35,51667 € |
|---|---|
| Unit Price with VAT: | 42,26484 € |

