



REC8-2415SRWZ/H3/A/M | |
|---|---|
DigiKey Part Number | 945-1367-ND |
Manufacturer | |
Manufacturer Product Number | REC8-2415SRWZ/H3/A/M |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-2415SRWZ/H3/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 533mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,89000 € | 32,89 € |
| 5 | 31,81000 € | 159,05 € |
| 10 | 30,34200 € | 303,42 € |
| 25 | 29,45200 € | 736,30 € |
| 50 | 29,00300 € | 1.450,15 € |
| 100 | 28,19130 € | 2.819,13 € |
| 250 | 26,29968 € | 6.574,92 € |
| Unit Price without VAT: | 32,89000 € |
|---|---|
| Unit Price with VAT: | 39,13910 € |


