


REC8-2415DRWZ/H2/A/M/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC8-2415DRWZ/H2/A/M/SMD-RTR-ND - Tape & Reel (TR) 945-REC8-2415DRWZ/H2/A/M/SMD-RCT-ND - Cut Tape (CT) 945-REC8-2415DRWZ/H2/A/M/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC8-2415DRWZ/H2/A/M/SMD-R |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-2415DRWZ/H2/A/M/SMD-R Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 267mA, 267mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,85000 € | 36,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,27090 € | 3.327,09 € |
| Unit Price without VAT: | 36,85000 € |
|---|---|
| Unit Price with VAT: | 43,85150 € |

