Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC8-2405SRWZ/H3/A/M

DigiKey Part Number
945-1363-ND
Manufacturer
Manufacturer Product Number
REC8-2405SRWZ/H3/A/M
Description
DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8-2405SRWZ/H3/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.6A
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
133,51000 €33,51 €
532,26800 €161,34 €
1031,74500 €317,45 €
2531,06480 €776,62 €
5030,55940 €1.527,97 €
10030,06140 €3.006,14 €
25029,41480 €7.353,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,51000 €
Unit Price with VAT:39,87690 €