Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC8-1215SRW/H3/A/M

DigiKey Part Number
REC8-1215SRW/H3/A/M-ND
Manufacturer
Manufacturer Product Number
REC8-1215SRW/H3/A/M
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8-1215SRW/H3/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
533mA
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,39000 €31,39 €
530,22200 €151,11 €
1029,73200 €297,32 €
2529,09480 €727,37 €
5028,62140 €1.431,07 €
10028,15520 €2.815,52 €
25027,54956 €6.887,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,39000 €
Unit Price with VAT:37,35410 €