


REC7.5-1215DRW/H1/A/M/SMD/CTRL | |
|---|---|
DigiKey Part Number | REC7.5-1215DRW/H1/A/M/SMD/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-1215DRW/H1/A/M/SMD/CTRL |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-1215DRW/H1/A/M/SMD/CTRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 28,62533 € | 429,38 € |
| Unit Price without VAT: | 28,62533 € |
|---|---|
| Unit Price with VAT: | 34,06414 € |

