
REC6A-0505SW/H2 | |
|---|---|
DigiKey Part Number | 945-3015-ND |
Manufacturer | |
Manufacturer Product Number | REC6A-0505SW/H2 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6A-0505SW/H2 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| 5 | 13,62000 € | 68,10 € |
| 10 | 13,40000 € | 134,00 € |
| 25 | 13,11240 € | 327,81 € |
| 50 | 12,89960 € | 644,98 € |
| 100 | 12,68980 € | 1.268,98 € |
| 250 | 12,41716 € | 3.104,29 € |
| 500 | 12,21460 € | 6.107,30 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,82660 € |

