



REC6-4809DRW/R8/C | |
|---|---|
DigiKey Part Number | REC6-4809DRW/R8/C-ND |
Manufacturer | |
Manufacturer Product Number | REC6-4809DRW/R8/C |
Description | DC DC CONVERTER +/-9V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 335mA, 335mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-4809DRW/R8/C Models |
Category | Current - Output (Max) 335mA, 335mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 8 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 41,34400 € | 620,16 € |
| Unit Price without VAT: | 41,34400 € |
|---|---|
| Unit Price with VAT: | 49,19936 € |

