



REC6-2412SRW/R8/A | |
|---|---|
DigiKey Part Number | REC6-2412SRW/R8/A-ND |
Manufacturer | |
Manufacturer Product Number | REC6-2412SRW/R8/A |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-2412SRW/R8/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,75000 € | 38,75 € |
| 5 | 37,30800 € | 186,54 € |
| 10 | 36,70200 € | 367,02 € |
| 25 | 35,91520 € | 897,88 € |
| 50 | 35,33060 € | 1.766,53 € |
| 100 | 34,75480 € | 3.475,48 € |
| 250 | 34,00696 € | 8.501,74 € |
| Unit Price without VAT: | 38,75000 € |
|---|---|
| Unit Price with VAT: | 46,11250 € |

