Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
RECOM High Isolation DC DC Converter | Digi-Key Daily

REC6-2405DRW/R10/C

DigiKey Part Number
REC6-2405DRW/R10/C-ND
Manufacturer
Manufacturer Product Number
REC6-2405DRW/R10/C
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC6-2405DRW/R10/C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 500mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
10 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1547,10000 €706,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,10000 €
Unit Price with VAT:56,04900 €