



REC6-1215SRW/R8/A/CTRL | |
|---|---|
DigiKey Part Number | REC6-1215SRW/R8/A/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REC6-1215SRW/R8/A/CTRL |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-1215SRW/R8/A/CTRL Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 36,33533 € | 545,03 € |
| Unit Price without VAT: | 36,33533 € |
|---|---|
| Unit Price with VAT: | 43,23904 € |

