



REC6-1215DRW/R10/A | |
|---|---|
DigiKey Part Number | 945-1896-5-ND |
Manufacturer | |
Manufacturer Product Number | REC6-1215DRW/R10/A |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-1215DRW/R10/A Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 10 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,21000 € | 51,21 € |
| 5 | 49,30600 € | 246,53 € |
| 10 | 48,50500 € | 485,05 € |
| 25 | 47,46520 € | 1.186,63 € |
| 50 | 46,69240 € | 2.334,62 € |
| 100 | 45,93100 € | 4.593,10 € |
| Unit Price without VAT: | 51,21000 € |
|---|---|
| Unit Price with VAT: | 60,93990 € |

