



REC6-0515SRW/R8/A | |
|---|---|
DigiKey Part Number | REC6-0515SRW/R8/A-ND |
Manufacturer | |
Manufacturer Product Number | REC6-0515SRW/R8/A |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 333mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-0515SRW/R8/A Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 37,64133 € | 564,62 € |
| Unit Price without VAT: | 37,64133 € |
|---|---|
| Unit Price with VAT: | 44,79318 € |

