



REC6-0509DRW/R10/C | |
|---|---|
DigiKey Part Number | REC6-0509DRW/R10/C-ND |
Manufacturer | |
Manufacturer Product Number | REC6-0509DRW/R10/C |
Description | DC DC CONVERTER +/-9V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 278mA, 278mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-0509DRW/R10/C Models |
Category | Current - Output (Max) 278mA, 278mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 10 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 49,40867 € | 741,13 € |
| Unit Price without VAT: | 49,40867 € |
|---|---|
| Unit Price with VAT: | 58,79632 € |

