



REC6-0505SRW/R8/A | |
|---|---|
DigiKey Part Number | 945-1895-5-ND |
Manufacturer | |
Manufacturer Product Number | REC6-0505SRW/R8/A |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-0505SRW/R8/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 € | 40,63 € |
| 5 | 39,11800 € | 195,59 € |
| 10 | 38,48300 € | 384,83 € |
| 25 | 37,65760 € | 941,44 € |
| 50 | 37,04480 € | 1.852,24 € |
| 100 | 36,44100 € | 3.644,10 € |
| 250 | 32,04036 € | 8.010,09 € |
| Unit Price without VAT: | 40,63000 € |
|---|---|
| Unit Price with VAT: | 48,34970 € |

