


REC5-4812SRW/H/B/M/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC5-4812SRW/H/B/M/SMD-RTR-ND - Tape & Reel (TR) 945-REC5-4812SRW/H/B/M/SMD-RCT-ND - Cut Tape (CT) 945-REC5-4812SRW/H/B/M/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC5-4812SRW/H/B/M/SMD-R |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4812SRW/H/B/M/SMD-R Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 420mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,79860 € | 2.279,86 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |

