


REC5-4809SRWZ/H2/C/M/SMD-R | |
|---|---|
cms-digikey-product-number | 945-REC5-4809SRWZ/H2/C/M/SMD-RTR-ND - Tape & Reel (TR) 945-REC5-4809SRWZ/H2/C/M/SMD-RCT-ND - Cut Tape (CT) 945-REC5-4809SRWZ/H2/C/M/SMD-RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | REC5-4809SRWZ/H2/C/M/SMD-R |
cms-description | DC DC CONVERTER 9V 5W |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 1 Output 9V 556mA 18V - 72V Input |
Datasheet | Datasheet |
cms-eda-cad-models | REC5-4809SRWZ/H2/C/M/SMD-R Models |
cms-category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 556mA |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 26,73000 € | 26,73 € |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 25,07750 € | 2.507,75 € |
| Unit Price without VAT: | 26,73000 € |
|---|---|
| Unit Price with VAT: | 31,80870 € |

