


REC5-4809DRW/H2/A/M/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC5-4809DRW/H2/A/M/SMD-RTR-ND - Tape & Reel (TR) 945-REC5-4809DRW/H2/A/M/SMD-RCT-ND - Cut Tape (CT) 945-REC5-4809DRW/H2/A/M/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC5-4809DRW/H2/A/M/SMD-R |
Description | DC DC CONVERTER +/-9V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 278mA, 278mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4809DRW/H2/A/M/SMD-R Models |
Category | Current - Output (Max) 278mA, 278mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 36V | Mounting Type Surface Mount |
Voltage - Input (Max) 72V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,45000 € | 27,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,57250 € | 2.557,25 € |
| Unit Price without VAT: | 27,45000 € |
|---|---|
| Unit Price with VAT: | 32,66550 € |

