


REC5-4805SRWZ/H2/C/M | |
|---|---|
DigiKey Part Number | REC5-4805SRWZ/H2/C/M-ND |
Manufacturer | |
Manufacturer Product Number | REC5-4805SRWZ/H2/C/M |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4805SRWZ/H2/C/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,48000 € | 25,48 € |
| 5 | 24,53600 € | 122,68 € |
| 10 | 24,13800 € | 241,38 € |
| 25 | 23,62080 € | 590,52 € |
| 50 | 23,23660 € | 1.161,83 € |
| 100 | 22,85810 € | 2.285,81 € |
| 250 | 22,36656 € | 5.591,64 € |
| Unit Price without VAT: | 25,48000 € |
|---|---|
| Unit Price with VAT: | 30,32120 € |

