


REC5-4805SRW/H2/A | |
|---|---|
DigiKey Part Number | REC5-4805SRW/H2/A-ND |
Manufacturer | |
Manufacturer Product Number | REC5-4805SRW/H2/A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4805SRW/H2/A Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 21,03000 € | 315,45 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |

