


REC5-2415DRWZ/H6/C/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC5-2415DRWZ/H6/C/SMD-RTR-ND - Tape & Reel (TR) 945-REC5-2415DRWZ/H6/C/SMD-RCT-ND - Cut Tape (CT) 945-REC5-2415DRWZ/H6/C/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC5-2415DRWZ/H6/C/SMD-R |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415DRWZ/H6/C/SMD-R Models |
Category | Current - Output (Max) 170mA, 170mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 6 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,04000 € | 30,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,17950 € | 2.817,95 € |
| Unit Price without VAT: | 30,04000 € |
|---|---|
| Unit Price with VAT: | 35,74760 € |

