Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-2415DRWZ/H2/A/M/SMD/CTRL-R

DigiKey Part Number
945-REC5-2415DRWZ/H2/A/M/SMD/CTRL-RTR-ND - Tape & Reel (TR)
945-REC5-2415DRWZ/H2/A/M/SMD/CTRL-RCT-ND - Cut Tape (CT)
945-REC5-2415DRWZ/H2/A/M/SMD/CTRL-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC5-2415DRWZ/H2/A/M/SMD/CTRL-R
Description
DC DC CONVERTER +/-15V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-2415DRWZ/H2/A/M/SMD/CTRL-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
170mA, 170mA
Power (Watts)
5 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,68000 €28,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,70460 €2.670,46 €
Manufacturers Standard Package
Unit Price without VAT:28,68000 €
Unit Price with VAT:34,12920 €