


REC5-2415DRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1483-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2415DRW/H2/A/M |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415DRW/H2/A/M Models |
Category | Current - Output (Max) 170mA, 170mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 5 | 24,13800 € | 120,69 € |
| 10 | 23,74600 € | 237,46 € |
| 25 | 23,23800 € | 580,95 € |
| 50 | 22,86000 € | 1.143,00 € |
| 100 | 22,48760 € | 2.248,76 € |
| 250 | 22,00412 € | 5.501,03 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 29,83330 € |

