Isolated Module DC DC Converter 1 Output 3.3V 1A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1A 4.5V - 9V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-053.3SRW/H6/A/SMD-R

DigiKey Part Number
945-REC5-053.3SRW/H6/A/SMD-RTR-ND - Tape & Reel (TR)
945-REC5-053.3SRW/H6/A/SMD-RCT-ND - Cut Tape (CT)
945-REC5-053.3SRW/H6/A/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC5-053.3SRW/H6/A/SMD-R
Description
DC DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1A 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-053.3SRW/H6/A/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
6 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,97000 €26,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10025,30450 €2.530,45 €
Manufacturers Standard Package
Unit Price without VAT:26,97000 €
Unit Price with VAT:32,09430 €