


REC5-0515DRW/H2/A | |
|---|---|
DigiKey Part Number | 945-1885-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-0515DRW/H2/A |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-0515DRW/H2/A Models |
Category | Current - Output (Max) 170mA, 170mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 5 | 24,15200 € | 120,76 € |
| 10 | 23,76000 € | 237,60 € |
| 25 | 23,25120 € | 581,28 € |
| 50 | 22,87320 € | 1.143,66 € |
| 100 | 22,50060 € | 2.250,06 € |
| 250 | 22,01684 € | 5.504,21 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

