



REC5-0512DRW/H4/A | |
|---|---|
DigiKey Part Number | 945-2834-ND |
Manufacturer | |
Manufacturer Product Number | REC5-0512DRW/H4/A |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-0512DRW/H4/A Models |
Category | Current - Output (Max) 210mA, 210mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 € | 26,70 € |
| 5 | 25,70000 € | 128,50 € |
| 10 | 25,28400 € | 252,84 € |
| 25 | 24,74200 € | 618,55 € |
| 50 | 24,33960 € | 1.216,98 € |
| 100 | 23,94310 € | 2.394,31 € |
| 250 | 23,42824 € | 5.857,06 € |
| Unit Price without VAT: | 26,70000 € |
|---|---|
| Unit Price with VAT: | 31,77300 € |

