Isolated Module DC DC Converter 2 Output 9V -9V 278mA, 278mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 9V -9V 278mA, 278mA 4.5V - 9V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-0509DRW/H2/C/M/SMD-R

DigiKey Part Number
945-REC5-0509DRW/H2/C/M/SMD-RTR-ND - Tape & Reel (TR)
945-REC5-0509DRW/H2/C/M/SMD-RCT-ND - Cut Tape (CT)
945-REC5-0509DRW/H2/C/M/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC5-0509DRW/H2/C/M/SMD-R
Description
DC DC CONVERTER +/-9V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 278mA, 278mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-0509DRW/H2/C/M/SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
278mA, 278mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
2
Efficiency
74%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
9V
Package / Case
24-SMD Module, 18 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 2
-9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,45000 €27,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10025,57250 €2.557,25 €
Manufacturers Standard Package
Unit Price without VAT:27,45000 €
Unit Price with VAT:32,66550 €