REC30K-2424SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC30K-483.3S

DigiKey Part Number
945-REC30K-483.3S-ND
Manufacturer
Manufacturer Product Number
REC30K-483.3S
Description
30W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 6A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30K-483.3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,37000 €19,37 €
518,65000 €93,25 €
1018,34800 €183,48 €
2517,95600 €448,90 €
5017,66400 €883,20 €
10017,37640 €1.737,64 €
25017,00300 €4.250,75 €
50016,72548 €8.362,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,37000 €
Unit Price with VAT:23,05030 €