MFR Recommended
MFR Recommended



REC30-485.1SZ | |
|---|---|
DigiKey Part Number | REC30-485.1SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30-485.1SZ |
Description | DC DC CONVERTER 5.1V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30-485.1SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |



