REC30-4815SZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 63
Unit Price: 21,62000 €
Datasheet

MFR Recommended


Recom Power
In Stock: 0
Unit Price: 80,72200 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC30-4815SZ

DigiKey Part Number
945-2598-5-ND
Manufacturer
Manufacturer Product Number
REC30-4815SZ
Description
DC DC CONVERTER 15V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30-4815SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes