


REC30-2412S | |
|---|---|
DigiKey Part Number | 945-2593-5-ND |
Manufacturer | |
Manufacturer Product Number | REC30-2412S |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30-2412S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,11000 € | 56,11 € |
| 5 | 53,44800 € | 267,24 € |
| 10 | 52,33700 € | 523,37 € |
| 25 | 50,90440 € | 1.272,61 € |
| 50 | 49,84680 € | 2.492,34 € |
| 100 | 48,81130 € | 4.881,13 € |
| Unit Price without VAT: | 56,11000 € |
|---|---|
| Unit Price with VAT: | 66,77090 € |

