Isolated Module DC DC Converter 1 Output 24V 145mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 145mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
RECOM High Isolation DC DC Converter | Digi-Key Daily

REC3.5-2424SRW/R8/A

DigiKey Part Number
REC3.5-2424SRW/R8/A-ND
Manufacturer
Manufacturer Product Number
REC3.5-2424SRW/R8/A
Description
DC DC CONVERTER 24V 3.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 145mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3.5-2424SRW/R8/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
8 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
145mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,84000 €35,84 €
534,50600 €172,53 €
1033,94600 €339,46 €
2533,21800 €830,45 €
5032,67740 €1.633,87 €
10032,14510 €3.214,51 €
25031,45352 €7.863,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,84000 €
Unit Price with VAT:42,64960 €